
Need more?
| Quantity | Price |
|---|---|
| 1+ | $588.900 |
Product Information
Product Overview
FCS-N1/2A4P-AP8X-H1141 is a flow monitoring - immersion sensor with integrated processor. The function of immersion flow sensors is based on the thermodynamic principle. The sensor is heated up by a few degrees Celsius compared to the flow medium. If the medium flows past the sensor, the heat generated in the sensor is dissipated. The resulting temperature is measured and compared with the temperature of the medium. The flow condition of each medium can be derived from the temperature difference obtained. Thus, TURCK flow sensor reliably and wear-free monitor the flow of liquid or gaseous media. Approvals are cULus, UL - (E210608).
- Sensor for liquid media, calorimetric principle, adjustment via potentiometer
- Status indicated via LED chain, NO contact, PNP O/P function, M12 × 1 CONN electrical connection
- Immersion sensor mounting, 1 to 150cm/s water operating range
- 8s typ stand-by time, 2s typ switch-on time/switch-off time, 1/2'' NPT process connection
- Operating voltage range from 19.2 to 28.8VDC
- ≤ 60mA current consumption
- 0.4A rated operational current, ≤ 1.5V voltage drop at Ie, 100bar process pressure
- Short-circuit protection, reverse polarity protection, IP67 rating
- 30Nm max tightening torque of housing nut
- Ambient temperature range from -20 to +70°C
Technical Specifications
Flowmeter
-
100bar
28.8VDC
Liquid
NPT Male
-
70°C
Lead
-
-
19.2VDC
-
1/2"
-
-20°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
