Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | C7-A20BX/024VADCCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 36R7987 |
| Product Range | C7-A20 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.400 |
Price for:Each
Minimum: 1
Multiple: 1
$27.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | C7-A20BX/024VADCCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 36R7987 |
| Product Range | C7-A20 Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 24VDC |
| Contact Current | 10A |
| Product Range | C7-A20 Series |
| Relay Mounting | Socket |
| Coil Type | - |
| Contact Voltage VAC | 250V |
| Relay Type | Power - General Purpose |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Nickel |
| Coil Resistance | 594ohm |
| SVHC | No SVHC (20-Jun-2016) |
Product Overview
The C7-A20 series 2-pole miniature Power Plug-in Relay is compatible with S7-M, S7-L, S7-P, S7-PO and S7-PI sockets.
Applications
Industrial
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (20-Jun-2016) |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | C7-A20 Series |
| Coil Type | - |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 30V |
| Coil Resistance | 594ohm |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
