Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.800 |
Price for:Each
Minimum: 1
Multiple: 1
$123.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI2-G12-AN6X-H1141
Newark Part No.41M2050
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Product Range-
SVHCLead
Product Overview
The BI2-G12-AN6X-H1141 is an Inductive Proximity Sensor with 4-pin picofast termination and NPN output. The inductive sensor is designed for wear-free and non-contact detection of metal objects. It operates with high frequency electro-magnetic AC fields which interact with the target. With inductive sensor, this field is generated by an LC-resonance circuit with a ferrite coil. The Uprox® inductive sensor operates on a new detection principle. In addition, due to its ferrite-less multi-coil construction, it incorporate features which provide this with significant advantages for a wide range of applications compared to conventional sensor.
- Short-circuit and overload protected
- Threaded barrel
- Reverse polarity and wire break protection
- LED indicator - Output energized
- IP67 Protection rating
- -13 to 158°F Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage Min
10VDC
Product Range
-
Supply Voltage Max
30VDC
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate