Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoBI 8U-M18-AP6X-H1141
Newark Part No.99M0997
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.30 |
Price for:Each
Minimum: 1
Multiple: 1
$139.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI 8U-M18-AP6X-H1141
Newark Part No.99M0997
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom8mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP68
Operating Temperature Min-30°C
Product Range-
SVHCLead
Product Overview
The BI8U-M18-AP6X-H1141 from Turck is an inductive proximity sensor. It is a cylindrical, recessed mounting, 3wire DC solid state output inductive proximity sensor for non contact sensing of metal objects up to 8mm distance.
- Discrete output function is 1NO
- Discrete output type is PNP
- M12 x 1 male connector
- Rated supply voltage range from 10VDC to 30VDC
- Operating current of 200mA
- Operating temperature range from -30°C to 85°C
- Protection class IP68
- Resistant to magnetic fields
- Chrome plated brass
- M18 x 1 threaded barrel
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
8mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
Operating Temperature Min
-30°C
SVHC
Lead
Operating Temperature Max
85°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
M12 Connector
IP Rating
IP68
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability