
Product Information
Product Overview
The Power-Mox series from Ohmite are precision power thick film high voltage/high resistance tubular resistors. The heavy duty construction of the Power-Mox series makes them durable in most high voltage industrial applications. This product is well known for its high voltage ratings, low voltage coefficients, very high ohmic values and resistor divider options. Terminations can be selected to adapt to most mounting schemes. Typical applications include power transmitters, pollution control systems, industrial control systems, current pulse limiters, vacuum and space application.
- Wide resistance ranges from 1Kohm to 1,000,000Mohm
- 25W, 40W, 50W and 75W power rating
- 20KV, 30KV, 45KV and 60KV voltage rating
- Outstanding voltage coefficient
- Operating temperature range from -65°C to +180°C
- Temperature coefficient of 25ppm (0° to 85°C), 50ppm(-55° to 180°C)
- 0.5%, 1%, 2%, 5% tolerances
- Ceramic core with varnish coating, metal oxide resistive elements
- High voltage, high power resistor
Technical Specifications
5Mohm
40W
Solder Lug
Thick Film
High Voltage
114.3mm
-
180°C
No SVHC (27-Jun-2024)
Power-Mox Series
± 1%
30kV
± 25ppm/°C
Panel Mount
-
-65°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
