Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 1+ | $342.820 |
| 5+ | $332.800 |
| 10+ | $326.900 |
| 25+ | $320.990 |
| 50+ | $315.090 |
Price for:Each
Minimum: 1
Multiple: 1
$342.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBC20-CP40-VP4X2
Newark Part No.58T1340
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min-
Sensing Distance Max20mm
Sensor Output TypePNP
Supply Voltage Min10VDC
Supply Voltage Max65VDC
Sensor Case / Package-
Sensor TerminalsTerminal Chamber
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
20mm
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
PBT (Polybutylene Terephthalate)
IP Rating
IP67
Operating Temperature Max
70°C
SVHC
Lead (23-Jan-2024)
Sensing Distance Min
-
Sensor Output Type
PNP
Supply Voltage Max
65VDC
Sensor Terminals
Terminal Chamber
IP Rating
IP67
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Alternatives for BC20-CP40-VP4X2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
