Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoBC20-CP40-VP4X2/S10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.35R7037
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $436.200 |
Price for:Each
Minimum: 1
Multiple: 1
$436.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The BC20-CP40-VP4X2 is a 20mm Capacitive Sensor designed for non-contact and wear-free detection of metal (electrically conductive) and non-metal (electrically non-conductive) objects. It offers 4-wire, PNP complementary output function. It is made up of black PBT-GF30-V0 plastic housing and yellow active face.
- LED green operating voltage and LED yellow switching state
- IP67 Degree of protection
- 4-wire, changeover contact, PNP output function
- 9 Selectable sensor head positions
- Fine adjustment via potentiometer
- Terminal chamber
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Distance Max
20mm
Product Range
-
Sensor Output Type
PNP
SVHC
Lead
Technical Docs (1)
Alternatives for BC20-CP40-VP4X2/S10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
