Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part No8MB12Z-5P3-5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.41M6697
Product Rangemultibox eurofast Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $198.000 |
Price for:Each
Minimum: 1
Multiple: 1
$198.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part No8MB12Z-5P3-5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.41M6697
Product Rangemultibox eurofast Series
Technical Datasheet
Cable Length5m
Input Connection Type5m Cable
Output TypeM12 Connector - 5 Pole
No. of Ports8Ports
No. of Output Ports8Ports
Product Rangemultibox eurofast Series
IP RatingIP67
SVHCLead (23-Jan-2024)
Technical Specifications
Cable Length
5m
Output Type
M12 Connector - 5 Pole
No. of Output Ports
8Ports
IP Rating
IP67
Input Connection Type
5m Cable
No. of Ports
8Ports
Product Range
multibox eurofast Series
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
