Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoTS350Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52AC7765
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.190 |
| 5+ | $16.330 |
| 10+ | $15.320 |
| 25+ | $14.360 |
| 50+ | $13.310 |
| 100+ | $12.610 |
| 250+ | $11.680 |
Price for:Each
Minimum: 1
Multiple: 1
$17.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoTS350Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52AC7765
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric3.5mm to 9mm
For Use WithRound Cable
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Round Cable
SVHC
No SVHC (14-Jun-2023)
Stripping Capacity Metric
3.5mm to 9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
