Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 25+ | $4.900 |
| 50+ | $4.590 |
| 100+ | $4.120 |
| 250+ | $3.810 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSKFRDCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80Y9718
Product RangeSKF
Technical Datasheet
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)7P7C
LAN CategoryCat5e, Cat6
IP Rating-
IP Rating-
Connector MountingPanel Mount
Connector Orientation-
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeSKF
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Modular Connector Type
Modular Jack
No. of Positions / Loaded Contacts (per Port)
7P7C
IP Rating
-
Connector Mounting
Panel Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
SKF
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e, Cat6
IP Rating
-
Connector Orientation
-
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
