Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.220 |
| 25+ | $81.720 |
| 50+ | $76.720 |
| 100+ | $69.220 |
| 250+ | $64.230 |
Price for:Each
Minimum: 1
Multiple: 1
$84.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSEKH4
Newark Part No.71AC0754
Technical Datasheet
Modular Connector TypeConnection Box - RJ45
Port Configuration1 x 4 (Ganged)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat8
IP Rating-
IP Rating-
Connector Mounting-
Connector Orientation-
Shielding-
Magnetics-
LEDs-
Light Pipes-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Modular Connector Type
Connection Box - RJ45
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
-
Shielding
-
LEDs
-
Product Range
-
Port Configuration
1 x 4 (Ganged)
LAN Category
Cat8
IP Rating
-
Connector Orientation
-
Magnetics
-
Light Pipes
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate