Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoOL645MMBKPTCopy
Newark Part No.15AJ2935
Product RangeTUK FIBERMOD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.880 |
| 25+ | $8.610 |
| 50+ | $8.060 |
| 100+ | $7.240 |
| 250+ | $6.700 |
Price for:Each
Minimum: 1
Multiple: 1
$8.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoOL645MMBKPTCopy
Newark Part No.15AJ2935
Product RangeTUK FIBERMOD
Technical Datasheet
Convert From Fiber Optic ConnectorLC Duplex
Convert To Fiber Optic ConnectorLC Duplex
Convert From Gender-
Convert To Gender-
Adapter Body Style45° Angle Adapter
Product RangeTUK FIBERMOD
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Convert From Fiber Optic Connector
LC Duplex
Convert From Gender
-
Adapter Body Style
45° Angle Adapter
SVHC
No SVHC (14-Jun-2023)
Convert To Fiber Optic Connector
LC Duplex
Convert To Gender
-
Product Range
TUK FIBERMOD
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
