Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.640 |
| 25+ | $19.980 |
| 50+ | $18.660 |
| 100+ | $16.680 |
| 250+ | $15.360 |
Price for:Each
Minimum: 1
Multiple: 1
$20.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoMGOP6Copy
Newark Part No.32AC7867
Technical Datasheet
Conduit Body TypeGOP, 6 Way
Trade Size-
Internal Volume-
Conduit MaterialSteel
Conduit ColourBlack
External Length225mm
External Width60mm
External Height63mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Conduit Body Type
GOP, 6 Way
Internal Volume
-
Conduit Colour
Black
External Width
60mm
Product Range
-
Trade Size
-
Conduit Material
Steel
External Length
225mm
External Height
63mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
