Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.160 |
| 25+ | $17.580 |
| 50+ | $16.410 |
| 100+ | $14.650 |
| 250+ | $13.480 |
Price for:Each
Minimum: 1
Multiple: 1
$18.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoMGOP4
Newark Part No.32AC7866
Technical Datasheet
Conduit Body TypeGOP, 4 Way
Trade Size-
Internal Volume-
Conduit MaterialSteel
Conduit ColourBlack
External Length175mm
External Width60mm
External Height63mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Conduit Body Type
GOP, 4 Way
Internal Volume
-
Conduit Colour
Black
External Width
60mm
Product Range
-
Trade Size
-
Conduit Material
Steel
External Length
175mm
External Height
63mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
