Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | LCLCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 06WX8509 |
| Your Part Number | |
| Technical Datasheet |
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $3.510 |
| 25+ | $3.310 |
| 50+ | $3.070 |
| 100+ | $2.890 |
| 250+ | $2.670 |
| 500+ | $2.440 |
| 1000+ | $2.320 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | LCLCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 06WX8509 |
| Technical Datasheet | |
| Connector to Connector | RJ12 Plug to Spade Terminals |
| Cable Length - Imperial | 9.8ft |
| Cable Length - Metric | 3m |
| Jacket Color | Black |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The LCL is a 3m 6/6-way Line Cord with 26AWG 7 strand copper conductor, PVC insulation and jacket. It features 20mΩ per meter conductor resistance, 100MΩ insulation resistance, 18lbs minimum plug pull force and 4.4lbs minimum terminal crimping strength.
- 500VAC Dielectric strength
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Communications & Networking
Technical Specifications
| Connector to Connector | RJ12 Plug to Spade Terminals |
|---|---|
| Cable Length - Metric | 3m |
| Product Range | - |
| Cable Length - Imperial | 9.8ft |
|---|---|
| Jacket Color | Black |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
