Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKH4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81Y6381
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.660 |
| 25+ | $6.460 |
| 50+ | $6.050 |
| 100+ | $5.430 |
| 250+ | $5.020 |
Price for:Each
Minimum: 1
Multiple: 1
$6.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKH4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81Y6381
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialABS
External Height - Metric29.5mm
External Width - Metric114mm
External Depth - Metric84mm
IP Rating-
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial1.16"
External Width - Imperial4.49"
External Depth - Imperial3.31"
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
29.5mm
External Depth - Metric
84mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.49"
Product Range
-
Enclosure Material
ABS
External Width - Metric
114mm
IP Rating
-
Body Color
White
External Height - Imperial
1.16"
External Depth - Imperial
3.31"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
