Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoKCK66Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.77Y7626
Your Part Number
10,171 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 25+ | $4.730 |
| 50+ | $4.430 |
| 100+ | $3.980 |
| 250+ | $3.680 |
Price for:Each
Minimum: 1
Multiple: 1
$4.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKCK66Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.77Y7626
Technical Datasheet
In Line Connector ARJ12
In Line Connector ARJ12
Connector Type ARJ12
In Line Connector BRJ12
In Line Connector BRJ12
Connector Type BRJ12
Product Range-
Convert From GenderJack
Convert From Positions6Positions
Convert To GenderJack
Convert To Positions6Positions
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
In Line Connector A
RJ12
Connector Type A
RJ12
In Line Connector B
RJ12
Product Range
-
Convert From Positions
6Positions
Convert To Positions
6Positions
In Line Connector A
RJ12
In Line Connector B
RJ12
Connector Type B
RJ12
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
