Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.470 |
| 25+ | $18.870 |
| 50+ | $17.670 |
| 100+ | $15.870 |
| 250+ | $14.680 |
Price for:Each
Minimum: 1
Multiple: 1
$19.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKCHD90WHCopy
Newark Part No.34AH0896
Technical Datasheet
In Line Connector AHDMI
Connector Type AHDMI
In Line Connector BHDMI
Connector Type BHDMI
Product Range-
Convert From GenderReceptacle
Convert From Positions1Positions
Convert To GenderReceptacle
Convert To Positions1Positions
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
In Line Connector A
HDMI
In Line Connector B
HDMI
Product Range
-
Convert From Positions
1Positions
Convert To Positions
1Positions
Connector Type A
HDMI
Connector Type B
HDMI
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
