Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | FACK4BPMCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 33AK3158 |
| Product Range | Low Profile Panel Mount Range Series |
| Your Part Number | |
| Technical Datasheet |
315 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.870 |
| 10+ | $5.610 |
| 25+ | $5.280 |
| 50+ | $4.900 |
| 100+ | $4.620 |
| 250+ | $4.280 |
| 500+ | $3.900 |
| 1000+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$5.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | FACK4BPMCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 33AK3158 |
| Product Range | Low Profile Panel Mount Range Series |
| Technical Datasheet | |
| In Line Connector A | RJ45 |
| In Line Connector A | RJ45 |
| In Line Connector B | RJ45 |
| Connector Type A | RJ45 |
| In Line Connector B | RJ45 |
| Connector Type B | RJ45 |
| Product Range | Low Profile Panel Mount Range Series |
| Convert From Gender | Jack |
| Convert From Positions | 8Positions |
| Convert To Gender | Jack |
| Convert To Positions | 8Positions |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| In Line Connector A | RJ45 |
|---|---|
| In Line Connector B | RJ45 |
| In Line Connector B | RJ45 |
| Product Range | Low Profile Panel Mount Range Series |
| Convert From Positions | 8Positions |
| Convert To Positions | 8Positions |
| In Line Connector A | RJ45 |
|---|---|
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Convert From Gender | Jack |
| Convert To Gender | Jack |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
