Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoCPR2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33AC3948
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.050 |
| 5+ | $7.640 |
| 10+ | $7.290 |
| 25+ | $6.800 |
| 50+ | $6.340 |
| 100+ | $5.920 |
| 250+ | $5.470 |
Price for:Each
Minimum: 1
Multiple: 1
$8.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoCPR2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33AC3948
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric3.3m
Cable Length - Imperial10.8ft
Jacket ColorBlack
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
10.8ft
Product Range
-
Cable Length - Metric
3.3m
Jacket Color
Black
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
