Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | ADFCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 64AH2465 |
| Your Part Number | |
| Technical Datasheet |
415 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.270 |
| 10+ | $6.000 |
| 25+ | $5.650 |
| 50+ | $5.240 |
| 100+ | $4.940 |
| 250+ | $4.570 |
| 500+ | $4.170 |
| 1000+ | $3.970 |
Price for:Each
Minimum: 1
Multiple: 1
$6.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | ADFCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 64AH2465 |
| Technical Datasheet | |
| LAN Category | Cat5e |
| Connector to Connector | RJ45 Plug to 2x RJ45 Jack |
| Cable Construction | - |
| Jacket Color | Grey |
| Cable Length - Metric | 150mm |
| Cable Length - Imperial | 5.9" |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| LAN Category | Cat5e |
|---|---|
| Cable Construction | - |
| Cable Length - Metric | 150mm |
| Product Range | - |
| Connector to Connector | RJ45 Plug to 2x RJ45 Jack |
|---|---|
| Jacket Color | Grey |
| Cable Length - Imperial | 5.9" |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
