Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | 2ABCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 64AH9516 |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.010 |
| 5+ | $10.440 |
| 10+ | $9.980 |
| 25+ | $9.310 |
| 50+ | $8.690 |
| 100+ | $8.120 |
| 250+ | $7.510 |
Price for:Each
Minimum: 1
Multiple: 1
$11.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | 2ABCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 64AH9516 |
| Technical Datasheet | |
| Length | 175mm |
| For Use With | Wires |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Length | 175mm |
|---|---|
| Product Range | - |
| For Use With | Wires |
|---|---|
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
