Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWRM0204C-10RFICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel12AC2870
Re-Reel62M1085RL
Cut Tape62M1085
Product RangeWRM Series
Your Part Number
1,184 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.344 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.344 |
| 10+ | $0.238 |
| 15+ | $0.222 |
| 25+ | $0.205 |
| 50+ | $0.198 |
| 125+ | $0.190 |
| 250+ | $0.174 |
| 500+ | $0.158 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.037 |
| 6000+ | $0.035 |
| 9000+ | $0.034 |
| 15000+ | $0.033 |
| 30000+ | $0.032 |
| 75000+ | $0.031 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWRM0204C-10RFICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel12AC2870
Re-Reel62M1085RL
Cut Tape62M1085
Product RangeWRM Series
Technical Datasheet
Resistance10ohm
Product RangeWRM Series
Voltage Rating200V
Resistor TechnologyMetal Film
Power Rating250mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Voltage Rating
200V
Power Rating
250mW
Temperature Coefficient
± 50ppm/°C
Operating Temperature Min
-55°C
Qualification
-
Product Range
WRM Series
Resistor Technology
Metal Film
Resistance Tolerance
± 1%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for WRM0204C-10RFI
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
