Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH50-680RJI
Newark Part No.34M8979
Product RangeWH Series
Your Part Number
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH50-680RJI
Newark Part No.34M8979
Product RangeWH Series
Technical Datasheet
Resistance680ohm
Product RangeWH Series
Power Rating50W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.25kV
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length51mm
Product Width30mm
Product Height16mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for WH50-680RJI
4 Products Found
Technical Specifications
Resistance
680ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
51mm
Product Height
16mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Product Range
WH Series
Resistance Tolerance
± 5%
Voltage Rating
1.25kV
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Panel Mount
Product Width
30mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
