Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH50-40RFICopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94AM1486
Product RangeWH Series
Your Part Number
175 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.430 |
| 25+ | $6.160 |
| 100+ | $5.410 |
| 250+ | $5.050 |
| 500+ | $4.560 |
| 1000+ | $4.350 |
| 2500+ | $4.080 |
Price for:Each
Minimum: 1
Multiple: 1
$6.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH50-40RFICopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94AM1486
Product RangeWH Series
Resistance40ohm
Product RangeWH Series
Power Rating50W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating1.25kV
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length51mm
Product Width30mm
Product Height16mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
40ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
51mm
Product Height
16mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Product Range
WH Series
Resistance Tolerance
± 1%
Voltage Rating
1.25kV
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Panel Mount
Product Width
30mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
