0
0 Items$0.00

40ohm Panel / Chassis Mount Resistors :

11 Products Found
Find a huge range of 40ohm Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 47ohm & 1ohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: Vishay, TT Electronics / Welwyn, Bourns, L-com & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
01F9931

Date/Lot Code

Each
1+$22.460
5+$20.040
10+$17.610
25+$16.400
100+$15.180
More Pricing...
40ohm
50W
RH Series
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9168

RoHS

Date/Lot Code

Each
1+$15.790
5+$15.520
10+$15.250
25+$13.740
100+$12.570
More Pricing...
40ohm
50W
RH Series
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-65°C
175°C
MIL-PRF-18546
41K9123

RoHS

Date/Lot Code

Each
1+$10.790
25+$7.470
100+$7.320
250+$7.170
500+$7.020
More Pricing...
40ohm
25W
RH Series
± 1%
Solder Lug
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
94AM1486

RoHS

TT ELECTRONICS / WELWYN
Each
1+$6.430
25+$6.160
100+$5.410
250+$5.050
500+$4.560
More Pricing...
40ohm
50W
WH Series
± 1%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
200°C
-
25AM9145

RoHS

Each
1+$4.010
10+$3.580
25+$3.320
50+$3.070
100+$2.740
More Pricing...
40ohm
50W
MP PDMT Series
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
20AM2928

RoHS

Each
1+$9.360
25+$5.980
100+$5.270
250+$4.750
500+$4.550
More Pricing...
40ohm
50W
Riedon UAL Series
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Power
Chassis Mount
50mm
29mm
15.6mm
-55°C
275°C
-
01F9776
Each
5+$23.250
10+$16.440
15+$14.540
25+$12.630
50+$11.740
More Pricing...
40ohm
25W
RH Series
± 1%
Solder Lug
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
23AC7824
Each
1+$35.890
25+$31.490
100+$26.210
250+$26.010
500+$24.450
More Pricing...
40ohm
50W
NH Series
± 3%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1836

RoHS

Each
10+$15.870
20+$15.690
30+$12.560
50+$9.420
100+$8.450
More Pricing...
40ohm
7.5W
RH Series
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
47Y5547
Each
Pricing is unavailable. Please contact customer services.
40ohm
50W
HS Series
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
16AM7491

RoHS

Each
1+$8.710
10+$8.320
25+$7.310
50+$6.850
100+$6.130
More Pricing...
40ohm
50W
RH Series
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-65°C
175°C
MIL-PRF-18546
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK