Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH25-R33JICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78R5390
Product RangeWH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $3.560 |
| 500+ | $3.240 |
| 1000+ | $2.860 |
| 2500+ | $2.660 |
Price for:Each
Minimum: 200
Multiple: 200
$712.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH25-R33JICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78R5390
Product RangeWH Series
Technical Datasheet
Resistance0.33ohm
Product RangeWH Series
Power Rating25W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Resistor TechnologyWirewound
Temperature Coefficient± 75ppm/°C
Resistor MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max275°C
SVHCNo SVHC (08-Jul-2021)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.33ohm
Power Rating
25W
Resistor Terminals
Solder Lug
Temperature Coefficient
± 75ppm/°C
Operating Temperature Min
-55°C
SVHC
No SVHC (08-Jul-2021)
Product Range
WH Series
Resistance Tolerance
± 5%
Resistor Technology
Wirewound
Resistor Mounting
Through Hole
Operating Temperature Max
275°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
