Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH25-150RJICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78R5404
Product RangeWH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 200+ | $5.220 |
| 500+ | $4.640 |
| 1000+ | $4.290 |
| 2500+ | $3.950 |
Price for:Each
Minimum: 200
Multiple: 200
$1,044.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH25-150RJICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78R5404
Product RangeWH Series
Technical Datasheet
Resistance150ohm
Product RangeWH Series
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Power Rating25W
Voltage Rating560V
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length29mm
Product Width28mm
Product Height15mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
150ohm
Resistance Tolerance
± 5%
Power Rating
25W
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
29mm
Product Height
15mm
Operating Temperature Max
275°C
SVHC
No SVHC (15-Jun-2015)
Product Range
WH Series
Resistor Terminals
Solder Lug
Voltage Rating
560V
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Through Hole
Product Width
28mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for WH25-150RJI
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
