Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoVRW68-68MJICopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.67X3007
Product RangeVRW Series
Your Part Number
4,013 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.817 |
| 25+ | $0.732 |
| 50+ | $0.649 |
| 100+ | $0.559 |
| 500+ | $0.482 |
| 1000+ | $0.420 |
| 2500+ | $0.389 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoVRW68-68MJICopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.67X3007
Product RangeVRW Series
Technical Datasheet
Resistance68Mohm
Product RangeVRW Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating10kV
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Voltage
Product Diameter5mm
Product Length15.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
68Mohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Thick Film
Resistor Type
High Voltage
Product Length
15.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
VRW Series
Resistance Tolerance
± 5%
Voltage Rating
10kV
Temperature Coefficient
± 200ppm/°C
Product Diameter
5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
