Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN ULR15S-R004FT2 SMD Current Sense Resistor, ULR Series, 4 mohm, ULR Series, 2010 [5025 Metric], 1.5 W, ± 1%](https://www.newark.com/productimages/standard/en_US/4831258.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULR15S-R004FT2Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel12AC2768
Re-Reel86P8706RL
Cut Tape86P8706
Product RangeULR Series
Your Part Number
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.980 | $9.90 |
| Total Price | $9.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.980 |
| 10+ | $1.680 |
| 15+ | $1.390 |
| 25+ | $1.090 |
| 50+ | $1.070 |
| 125+ | $1.050 |
| 250+ | $0.927 |
| 500+ | $0.799 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.489 |
| 6000+ | $0.437 |
| 10000+ | $0.428 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULR15S-R004FT2Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel12AC2768
Re-Reel86P8706RL
Cut Tape86P8706
Product RangeULR Series
Technical Datasheet
Resistance4mohm
Product RangeULR Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1.5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length5.08mm
Product Width2.54mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4mohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
2.54mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ULR Series
Power Rating
1.5W
Resistor Technology
Metal Strip
Product Length
5.08mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
