Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN ULR15S-R0015FT2 SMD Current Sense Resistors, AEC-Q200 ULR Series, 0.0015 ohm, 1.5 W, 1%, 2010 [5025 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/129247206-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULR15S-R0015FT2Copy
Newark Part No.86P8701
Product RangeULR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1.810 |
| 10+ | $1.250 |
| 25+ | $1.230 |
| 100+ | $1.220 |
| 250+ | $1.010 |
| 500+ | $0.812 |
| 1000+ | $0.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULR15S-R0015FT2Copy
Newark Part No.86P8701
Product RangeULR Series
Technical Datasheet
Resistance1500µohm
Product RangeULR Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1.5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length5.08mm
Product Width2.54mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1500µohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
2.54mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ULR Series
Power Rating
1.5W
Resistor Technology
Metal Strip
Product Length
5.08mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
