Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRMAP2512-R28FT4 SMD Current Sense Resistor, 0.28 ohm, LRMA Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Alloy](https://www.newark.com/productimages/standard/en_US/4765339.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R28FT4Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel54AH5879
Re-Reel54AH5878RL
Cut Tape54AH5878
Product RangeLRMA Series
Your Part Number
3,630 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.477 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.477 |
| 25+ | $0.421 |
| 100+ | $0.353 |
| 250+ | $0.296 |
| 500+ | $0.275 |
| 1000+ | $0.259 |
| 2500+ | $0.246 |
| 5000+ | $0.238 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.261 |
| 8000+ | $0.256 |
| 12000+ | $0.251 |
| 20000+ | $0.245 |
| 40000+ | $0.240 |
| 100000+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R28FT4Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel54AH5879
Re-Reel54AH5878RL
Cut Tape54AH5878
Product RangeLRMA Series
Technical Datasheet
Resistance0.28ohm
Resistor Case / Package2512 [6432 Metric]
Product RangeLRMA Series
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Product Length6.4mm
Temperature Coefficient± 50ppm/°C
Product Width3.2mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.28ohm
Product Range
LRMA Series
Resistance Tolerance
± 1%
Product Length
6.4mm
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
2512 [6432 Metric]
Power Rating
2W
Resistor Technology
Metal Alloy
Temperature Coefficient
± 50ppm/°C
Product Height
0.65mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
