Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R005FT4
Newark Part No.89T4331
Product RangeLRMA Series
Your Part Number
Technical Datasheet
74,213 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.631 |
| 25+ | $0.518 |
| 50+ | $0.449 |
| 100+ | $0.380 |
| 250+ | $0.284 |
| 500+ | $0.283 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.219 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R005FT4
Newark Part No.89T4331
Product RangeLRMA Series
Technical Datasheet
Resistance5000µohm
Product RangeLRMA Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Welwyn LRMA series P (power) version are automotive grade, surface mount low resistance metal alloy resistors. The resistance range includes values from 0.5mohm to 300mohm.
- EIA 2512 chip size
- Power rating of 2W and 3W at 70°C
- Resistive tolerance is ±1% and ±5%
- TCR value is ±50ppm/°C
- Automotive grade AEC-Q200 qualified
- Ambient temperature range from -55°C to 170°C
- Insulation resistance is >100Mohm
- Cu-Ni / Mn-Cu element alloy and black coating
- Low thermal EMF and high power version
- Current sensing for power electronics
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LRMA Series
Power Rating
3W
Resistor Technology
Metal Alloy
Product Length
6.4mm
Product Height
0.65mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LRMAP2512-R005FT4
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability