Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRMAP2512-R0015JT4 SMD Current Sense Resistor, 0.0015 ohm, LRMA Series, 2512 [6432 Metric], 3 W, ± 5%, Metal Alloy](https://www.newark.com/productimages/standard/en_US/4765339.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R0015JT4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel54AH5714
Cut Tape54AH5713
Product RangeLRMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $1.160 | $4,640.00 |
| Total Price | $4,640.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $1.160 |
| 8000+ | $1.050 |
| 12000+ | $0.959 |
| 20000+ | $0.853 |
| 40000+ | $0.765 |
| 100000+ | $0.664 |
| 200000+ | $0.574 |
| 400000+ | $0.465 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.616 |
| 12000+ | $0.607 |
| 20000+ | $0.575 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R0015JT4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel54AH5714
Cut Tape54AH5713
Product RangeLRMA Series
Technical Datasheet
Resistance0.0015ohm
Product RangeLRMA Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 5%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.0015ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 50ppm/°C
SVHC
No SVHC (04-Feb-2026)
Product Range
LRMA Series
Power Rating
3W
Resistor Technology
Metal Alloy
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
