Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRMAN0815-R025JT4 SMD Current Sense Resistor, 0.025 ohm, LRMA Series, 0815 [2038 Metric], 1 W, ± 5%, Metal Alloy](https://www.newark.com/productimages/standard/en_US/4765339.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAN0815-R025JT4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel54AH5653
Re-Reel54AH5652
Cut Tape54AH5652
Product RangeLRMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.639 | $2,556.00 |
| Total Price | $2,556.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.639 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.200 |
| 12000+ | $0.189 |
| 20000+ | $0.168 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAN0815-R025JT4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel54AH5653
Re-Reel54AH5652
Cut Tape54AH5652
Product RangeLRMA Series
Technical Datasheet
Resistance0.025ohm
Resistor Case / Package0815 [2038 Metric]
Product RangeLRMA Series
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 100ppm/°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.025ohm
Product Range
LRMA Series
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0815 [2038 Metric]
Power Rating
1W
Resistor Technology
Metal Alloy
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
