Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRMAM1206-R01FT5 SMD Current Sense Resistor, LR Series, 10 mohm, LRMA Series, 1206 [3216 Metric], 1 W, ± 1%](https://www.newark.com/productimages/standard/en_US/62AK2939-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAM1206-R01FT5Copy
Newark Part No.95W5423
Product RangeLRMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.183 |
| 10000+ | $0.163 |
| 20000+ | $0.147 |
| 30000+ | $0.137 |
| 50000+ | $0.126 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$915.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAM1206-R01FT5Copy
Newark Part No.95W5423
Product RangeLRMA Series
Technical Datasheet
Resistance10mohm
Resistor Case / Package1206 [3216 Metric]
Product RangeLRMA Series
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Product Length3.2mm
Temperature Coefficient± 100ppm/°C
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LRMAM1206-R01FT5 is a low resistance Metal Alloy Resistor with low thermal EMF version in 1206 chip format, Power rating of 1W. Copper electrode with nickel and tin plating. Low TCR resistance alloy plate.
- 1000MΩ Insulation resistance
Technical Specifications
Resistance
10mohm
Product Range
LRMA Series
Resistance Tolerance
± 1%
Product Length
3.2mm
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
1206 [3216 Metric]
Power Rating
1W
Resistor Technology
Metal Alloy
Temperature Coefficient
± 100ppm/°C
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LRMAM1206-R01FT5
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
