Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRMAM1206-R009JT5 SMD Current Sense Resistor, 0.009 ohm, LRMA Series, 1206 [3216 Metric], 1 W, ± 5%, Metal Alloy](https://www.newark.com/productimages/standard/en_US/4765339.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAM1206-R009JT5Copy
Newark Part No.54AH5534
Product RangeLRMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.183 |
| 10000+ | $0.163 |
| 20000+ | $0.147 |
| 30000+ | $0.137 |
| 50000+ | $0.126 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$915.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAM1206-R009JT5Copy
Newark Part No.54AH5534
Product RangeLRMA Series
Technical Datasheet
Resistance0.009ohm
Resistor Case / Package1206 [3216 Metric]
Product RangeLRMA Series
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyMetal Alloy
Product Length3.2mm
Temperature Coefficient± 50ppm/°C
Product Width1.6mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.009ohm
Product Range
LRMA Series
Resistance Tolerance
± 5%
Product Length
3.2mm
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1206 [3216 Metric]
Power Rating
1W
Resistor Technology
Metal Alloy
Temperature Coefficient
± 50ppm/°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
