Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLR2010-R10FWCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel63AK6773
Re-Reel97K3872RL
Cut Tape97K3872
Product RangeLR Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.720 | $8.60 |
| Total Price | $8.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.720 |
| 25+ | $0.794 |
| 100+ | $0.643 |
| 250+ | $0.580 |
| 500+ | $0.514 |
| 1000+ | $0.410 |
| 2500+ | $0.402 |
| 5000+ | $0.394 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.380 |
| 6000+ | $0.355 |
| 12000+ | $0.334 |
| 18000+ | $0.315 |
| 30000+ | $0.303 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLR2010-R10FWCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel63AK6773
Re-Reel97K3872RL
Cut Tape97K3872
Product RangeLR Series
Technical Datasheet
Resistance0.1ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeLR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length5.23mm
Product Width2.64mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.1ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
LR Series
Voltage Rating
200V
Product Width
2.64mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
5.23mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for LR2010-R10FW
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
