Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LR1206-R20F SMD Chip Resistor, LR Series, 200 mohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film](https://www.newark.com/productimages/standard/en_US/97K3863-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLR1206-R20FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel12AC1364
Re-Reel97K3863RL
Cut Tape97K3863
Product RangeLR Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.712 | $3.56 |
| Total Price | $3.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.712 |
| 25+ | $0.642 |
| 100+ | $0.589 |
| 250+ | $0.524 |
| 500+ | $0.470 |
| 1000+ | $0.408 |
| 2500+ | $0.353 |
| 5000+ | $0.286 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.288 |
| 6000+ | $0.269 |
| 12000+ | $0.253 |
| 18000+ | $0.239 |
| 30000+ | $0.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLR1206-R20FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel12AC1364
Re-Reel97K3863RL
Cut Tape97K3863
Product RangeLR Series
Technical Datasheet
Resistance200mohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeLR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Welwyn LR series are automotive grade, low value flat chip resistors with conventional orientation. The Resistance range includes E24 decade values from 0.003ohm to 1ohm. LR series has solder plated copper wrap around termination.
- EIA 1206, 1210, 2512 chip sizes available
- Automotive grade AEC-Q200 compliant
- Power rating of 0.5W (LF1206), 1W (LR2010) and 2W (LR2512)
- ±1%, ±2% and ±5% tolerance
- Dielectric withstand for 200V
- ±100ppm/°C, +200ppm/°C, +300ppm/°C, +500ppm/°C and +900ppm/°C TCR values available
- Operating temperature range from -55°C to +150°C
Technical Specifications
Resistance
200mohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
LR Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for LR1206-R20F
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
