Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHDSC1206-1R74KT3
Newark Part No.
Full Reel06AH7868
Cut Tape06AH7867
Product RangeHDSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.190 | $3,570.00 |
| Total Price | $3,570.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.190 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.950 |
| 4000+ | $0.853 |
| 6000+ | $0.823 |
| 10000+ | $0.805 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHDSC1206-1R74KT3
Newark Part No.
Full Reel06AH7868
Cut Tape06AH7867
Product RangeHDSC Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistance1.74ohm
Power Rating333.3mW
Product RangeHDSC Series
Voltage Rating200V
Resistor TechnologyThick Film (Double Sided)
Resistor TypeSulfur Resistant
Resistance Tolerance± 10%
Temperature Coefficient± 200ppm/°C
SVHCNo SVHC (08-Jul-2021)
Product Overview
HDSC is the latest addition to our range of pulse withstanding chip resistor products. It is essentially a variant of DSC with no laser trimming applied. This maximises the level of surge performance available in a single-sided flat chip design. Available in four sizes from 0805 to 2512, HDSC withstands up to 6.5kV peak for a 1.2/50μs surge and up to 6kW for a 0.1ms pulse. It is ideal for protection and discharge applications in compact power supplies and power control circuits where a resistance tolerance of 5% is adequate.
- Saves PCB area compared to multiple chip solutions to achieve the same pulse performance
- Removal of current crowding around laser trim areas improves reliability
- Takes 1.2/50μs surge voltage up to 6.5kV
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Power Rating
333.3mW
Voltage Rating
200V
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 200ppm/°C
Resistance
1.74ohm
Product Range
HDSC Series
Resistor Technology
Thick Film (Double Sided)
Resistance Tolerance
± 10%
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for HDSC1206-1R74KT3
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
