Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHDSC0805-16K2MT1
Newark Part No.
Full Reel03AH7328
Cut Tape06AH7353
Product RangeHDSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.250 | $3,750.00 |
| Total Price | $3,750.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.250 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.030 |
| 4000+ | $0.928 |
| 6000+ | $0.894 |
| 10000+ | $0.861 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHDSC0805-16K2MT1
Newark Part No.
Full Reel03AH7328
Cut Tape06AH7353
Product RangeHDSC Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistance16.2kohm
Product RangeHDSC Series
Resistor TechnologyThick Film (Double Sided)
Power Rating250mW
Resistor TypeSulfur Resistant
Resistance Tolerance± 20%
Temperature Coefficient± 100ppm/°C
SVHCNo SVHC (08-Jul-2021)
Product Overview
HDSC is the latest addition to our range of pulse withstanding chip resistor products. It is essentially a variant of DSC with no laser trimming applied. This maximises the level of surge performance available in a single-sided flat chip design. Available in four sizes from 0805 to 2512, HDSC withstands up to 6.5kV peak for a 1.2/50μs surge and up to 6kW for a 0.1ms pulse. It is ideal for protection and discharge applications in compact power supplies and power control circuits where a resistance tolerance of 5% is adequate.
- Saves PCB area compared to multiple chip solutions to achieve the same pulse performance
- Removal of current crowding around laser trim areas improves reliability
- Takes 1.2/50μs surge voltage up to 6.5kV
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Product Range
HDSC Series
Power Rating
250mW
Resistance Tolerance
± 20%
SVHC
No SVHC (08-Jul-2021)
Resistance
16.2kohm
Resistor Technology
Thick Film (Double Sided)
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Technical Docs (1)
Alternatives for HDSC0805-16K2MT1
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
