Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGBCN164AB3R16F7
Newark Part No.
Full Reel49AH8066
Cut Tape49AH8065
Product RangeGBCN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.161 | $3,220.00 |
| Total Price | $3,220.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.161 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.107 |
| 30000+ | $0.100 |
| 50000+ | $0.089 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGBCN164AB3R16F7
Newark Part No.
Full Reel49AH8066
Cut Tape49AH8065
Product RangeGBCN Series
Technical Datasheet
Resistance3.16ohm
Product RangeGBCN Series
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConvex
Voltage Rating50V
Power Rating per Resistor63mW
Resistance Tolerance± 1%
Temperature Coefficient± 400ppm/°C
Product Length3.2mm
Product Width1.6mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3.16ohm
Network Circuit Type
Isolated
Resistor Case / Package
1206 [3216 Metric]
Voltage Rating
50V
Resistance Tolerance
± 1%
Product Length
3.2mm
Qualification
AEC-Q200
Product Range
GBCN Series
No. of Resistors
4Resistors
Resistor Terminals
Convex
Power Rating per Resistor
63mW
Temperature Coefficient
± 400ppm/°C
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for GBCN164AB3R16F7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
