Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN GBCN164AB1R6J7 Fixed Network Resistor, 1.6 ohm, Isolated, 4 Resistors, 1206 [3216 Metric], Convex, ± 5%](https://www.newark.com/productimages/standard/en_US/49AH7348-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGBCN164AB1R6J7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel49AH7350
Cut Tape49AH7349
Product RangeGBCN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.296 | $5,920.00 |
| Total Price | $5,920.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 20000+ | $0.296 |
| 40000+ | $0.249 |
| 60000+ | $0.229 |
| 100000+ | $0.158 |
| 200000+ | $0.132 |
| 500000+ | $0.111 |
| 1000000+ | $0.088 |
| 2000000+ | $0.075 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.076 |
| 60000+ | $0.069 |
| 100000+ | $0.057 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGBCN164AB1R6J7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel49AH7350
Cut Tape49AH7349
Product RangeGBCN Series
Technical Datasheet
Resistance1.6ohm
Product RangeGBCN Series
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConvex
Voltage Rating50V
Resistance Tolerance± 5%
Power Rating per Resistor63mW
Temperature Coefficient± 400ppm/°C
Product Length3.2mm
Product Width1.6mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.6ohm
Network Circuit Type
Isolated
Resistor Case / Package
1206 [3216 Metric]
Voltage Rating
50V
Power Rating per Resistor
63mW
Product Length
3.2mm
Qualification
AEC-Q200
Product Range
GBCN Series
No. of Resistors
4Resistors
Resistor Terminals
Convex
Resistance Tolerance
± 5%
Temperature Coefficient
± 400ppm/°C
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
