Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN GBCN164AB1R37F7 Fixed Network Resistor, 1.37 ohm, Isolated, 4 Resistors, 1206 [3216 Metric], Convex, ± 1%](https://www.newark.com/productimages/standard/en_US/49AH7348-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGBCN164AB1R37F7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel49AH7334
Cut Tape49AH7333
Product RangeGBCN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.406 | $8,120.00 |
| Total Price | $8,120.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 20000+ | $0.406 |
| 40000+ | $0.358 |
| 60000+ | $0.316 |
| 100000+ | $0.265 |
| 200000+ | $0.224 |
| 500000+ | $0.191 |
| 1000000+ | $0.160 |
| 2000000+ | $0.133 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.137 |
| 60000+ | $0.130 |
| 100000+ | $0.115 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGBCN164AB1R37F7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel49AH7334
Cut Tape49AH7333
Product RangeGBCN Series
Technical Datasheet
Resistance1.37ohm
Product RangeGBCN Series
Network Circuit TypeIsolated
Resistor Case / Package1206 [3216 Metric]
No. of Resistors4Resistors
Resistor TerminalsConvex
Voltage Rating50V
Resistance Tolerance± 1%
Power Rating per Resistor63mW
Temperature Coefficient± 400ppm/°C
Product Length3.2mm
Product Width1.6mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.37ohm
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Voltage Rating
50V
Power Rating per Resistor
63mW
Product Length
3.2mm
Qualification
AEC-Q200
Product Range
GBCN Series
Resistor Case / Package
1206 [3216 Metric]
Resistor Terminals
Convex
Resistance Tolerance
± 1%
Temperature Coefficient
± 400ppm/°C
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
