Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoCR1206F-4M7FI
Newark Part No.
Re-Reel65X7531
Cut Tape65X7531
Product RangeCR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.750 | $2.75 |
| Total Price | $2.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.640 |
| 25+ | $2.440 |
| 50+ | $2.220 |
| 100+ | $2.010 |
| 250+ | $1.770 |
| 500+ | $1.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoCR1206F-4M7FI
Newark Part No.
Re-Reel65X7531
Cut Tape65X7531
Product RangeCR Series
Technical Datasheet
Resistance4.7Mohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCR Series
Temperature Coefficient± 250ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4.7Mohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CR Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
MSL
-
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 250ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CR1206F-4M7FI
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
