0
0 Items$0.00

4.7Mohm Chip SMD Resistors :

181 Products Found
Find a huge range of 4.7Mohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Multicomp Pro, Yageo, Vishay, TE Connectivity - Cgs & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
89M6654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.012
500+$0.011
More Pricing...
4.7Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
43T5951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.381
25+$0.320
100+$0.294
250+$0.201
500+$0.167
More Pricing...
4.7Mohm
1.5W
2512 [6432 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
-
65T8290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.029
100+$0.015
1000+$0.009
5000+$0.007
More Pricing...
4.7Mohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
Precision
ERJ-2GE Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53W4961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.046
100+$0.024
1000+$0.014
5000+$0.013
More Pricing...
4.7Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
ERJ-6GE Series
-400ppm/°C to +150ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
42Y0175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.668
25+$0.348
100+$0.287
250+$0.260
500+$0.244
More Pricing...
4.7Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
CHV Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
81Y2890

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.245
25+$0.206
100+$0.190
250+$0.131
500+$0.110
More Pricing...
4.7Mohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
97AC1501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.190
25+$1.920
100+$1.590
250+$1.430
500+$1.320
More Pricing...
4.7Mohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
97AC6163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
25+$0.995
100+$0.823
250+$0.738
500+$0.682
More Pricing...
4.7Mohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
73AC4498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.530
25+$0.859
100+$0.798
250+$0.734
500+$0.707
More Pricing...
4.7Mohm
3W
5328 [13573 Metric]
± 5%
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
5kV
13.5mm
7.3mm
-55°C
200°C
-
73AC4448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.350
25+$0.608
100+$0.507
250+$0.390
500+$0.389
More Pricing...
4.7Mohm
2W
-
± 5%
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
3.5kV
10.5mm
5.5mm
-55°C
200°C
-
97AC4047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.950
25+$2.580
100+$2.140
250+$1.920
500+$1.770
More Pricing...
4.7Mohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
04AC8623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.085
25+$0.042
100+$0.027
250+$0.020
500+$0.015
More Pricing...
4.7Mohm
50mW
0201 [0603 Metric]
± 5%
Thick Film
General Purpose
MC L6J Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
97AC1473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.961
25+$0.479
100+$0.443
250+$0.371
500+$0.354
More Pricing...
4.7Mohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
24AJ0681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.372
25+$0.154
100+$0.138
250+$0.122
500+$0.112
More Pricing...
4.7Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
HV73 Series
± 100ppm/K
800V
3.2mm
1.6mm
-55°C
155°C
-
49AK3256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
25+$0.023
100+$0.015
250+$0.014
500+$0.013
More Pricing...
4.7Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK2071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
4.7Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK2966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
4.7Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
4.7Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.009
100+$0.008
250+$0.007
500+$0.006
More Pricing...
4.7Mohm
63mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.087
25+$0.023
100+$0.018
250+$0.017
500+$0.016
More Pricing...
4.7Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
51AM7358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.020
100+$0.013
250+$0.012
500+$0.011
More Pricing...
4.7Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
13AN2372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.013
500+$0.011
More Pricing...
4.7Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
13AN2478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.040
100+$0.028
250+$0.022
500+$0.019
More Pricing...
4.7Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
63W1076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
10+$0.031
100+$0.016
1000+$0.010
5000+$0.009
More Pricing...
4.7Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
33AK9781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.233
10+$0.087
100+$0.076
1000+$0.054
5000+$0.043
More Pricing...
4.7Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 181 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK