Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSPWWBCR4Copy
Newark Part No.11N5699
Product RangeOVSPxBCR4 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSPWWBCR4Copy
Newark Part No.11N5699
Product RangeOVSPxBCR4 Series
Technical Datasheet
Product RangeOVSPxBCR4 Series
LED ColorWarm White
Viewing Angle120°
Luminous Flux @ Test50lm
CCT3600K
Forward Current If Max350mA
Forward Voltage @ Test3.5V
Forward Current @ Test350mA
Power Dissipation Pd1W
SVHCTo Be Advised
Technical Specifications
Product Range
OVSPxBCR4 Series
Viewing Angle
120°
CCT
3600K
Forward Voltage @ Test
3.5V
Power Dissipation Pd
1W
LED Color
Warm White
Luminous Flux @ Test
50lm
Forward Current If Max
350mA
Forward Current @ Test
350mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
