Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSA1ABC2R8Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel28X3117
Cut Tape53R0187
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.444 | $888.00 |
| Total Price | $888.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.444 |
| 4000+ | $0.435 |
| 6000+ | $0.426 |
| 10000+ | $0.417 |
| 20000+ | $0.408 |
| 50000+ | $0.400 |
| 100000+ | $0.391 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.390 |
| 6000+ | $0.363 |
| 10000+ | $0.356 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSA1ABC2R8Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel28X3117
Cut Tape53R0187
Technical Datasheet
LED ColorAmber
LED MountingSMD
LED Case SizePLCC-4
Forward Current If50mA
Forward Voltage2.4V
Wavelength Typ599nm
Luminous Intensity1.5cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Color
Amber
LED Case Size
PLCC-4
Forward Voltage
2.4V
Luminous Intensity
1.5cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
599nm
Viewing Angle
120°
Product Range
-
MSL
MSL 5A - 24 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
