Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLLR8C7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.52K5275
Your Part Number
62 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.390 |
| 10+ | $0.380 |
| 100+ | $0.370 |
| 500+ | $0.340 |
| 1000+ | $0.325 |
| 2500+ | $0.310 |
| 10000+ | $0.300 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLLR8C7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.52K5275
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ623nm
Luminous Intensity570mcd
Viewing Angle85°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Alternatives for OVLLR8C7
1 Product Found
Product Overview
The OVLLR8C7 is a cylindrical High-intensity LED with clear lens. It is made of AllnGaP. It is designed for superior performance in signage and lighting applications that require wide angle uniform light output. This device combines a high-intensity LED with unique flat-topped T-1 3/4 package to provide both high brightness and a wide spatial radiation pattern. It is also suitable for channel letter and other signage backlighting, decorative architectural indoor and outdoor lighting accents.
- Wide viewing angle
- High-brightness indicator
- Industry standard lead spacing
- Unique lens shape for flexible application
- 5V Reverse voltage
- 120mW Power dissipation
- 125°C LED junction temperature
Applications
Lighting, Industrial, Signalling, Consumer Electronics, Commercial
Technical Specifications
LED Color
Red
Bulb Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
623nm
Viewing Angle
85°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.2V
Luminous Intensity
570mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
