Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLFG3C7Copy
Newark Part No.52K5253
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.358 |
Price for:Each
Minimum: 20000
Multiple: 500
$7,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLFG3C7Copy
Newark Part No.52K5253
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ525nm
Luminous Intensity5.2cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OVLFG3C7 is a 5mm green round through-hole High-Intensity Discrete LED made of InGaN construction and water clear lens. The LED provides a well-defined and even emission pattern. The UV-resistant epoxy lens makes this device an optimal solution for outdoor applications. It features 525nm peak wavelength and 30° viewing angle.
- High brightness with well-defined spatial radiation patterns
Applications
LED Lighting, Signal Processing, Automotive
Technical Specifications
LED Color
Green
Bulb Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
30°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.4V
Luminous Intensity
5.2cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
